2/2 Transceiver Full RS562 18-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX563CWN+

DigiKey Part Number
MAX563CWN+-ND
Manufacturer
Manufacturer Product Number
MAX563CWN+
Description
IC TRANSCEIVER FULL 2/2 18SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS562 18-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX563CWN+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
RS562
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
116Kbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
18-SOIC (0.295", 7.50mm Width)
Supplier Device Package
18-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Factory Stock: 9.200
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.166.28000kr.166.28
10kr.133.81500kr.1,338.15
40kr.122.27925kr.4,891.17
120kr.115.84392kr.13,901.27
280kr.112.07329kr.31,380.52
520kr.109.83404kr.57,113.70
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.166.28000
Unit Price with VAT:kr.207.85000