4/5 Transceiver Full RS562 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX560CAI+

DigiKey Part Number
MAX560CAI+-ND
Manufacturer
Manufacturer Product Number
MAX560CAI+
Description
IC TRANSCEIVER FULL 4/5 28SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4/5 Transceiver Full RS562 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX560CAI+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
300 mV
Manufacturer
Analog Devices Inc./Maxim Integrated
Data Rate
116Kbps
Packaging
Tube
Voltage - Supply
3V ~ 3.6V
Part Status
Active
Operating Temperature
0°C ~ 70°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS562
Package / Case
28-SSOP (0.209", 5.30mm Width)
Number of Drivers/Receivers
4/5
Supplier Device Package
28-SSOP
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.167
Factory Stock: 4.232
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.134.03000kr.134.03
10kr.107.04500kr.1,070.45
46kr.96.69196kr.4,447.83
138kr.91.55464kr.12,634.54
276kr.89.04047kr.24,575.17
506kr.87.20970kr.44,128.11
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.134.03000
Unit Price with VAT:kr.167.53750