
MAX5593EUI+T | |
|---|---|
DigiKey Part Number | MAX5593EUI+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX5593EUI+T |
Description | IC DAC 10BIT 28-TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 8 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX5593EUI+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 10 | |
Number of D/A Converters | 8 | |
Settling Time | 6µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 1.8V ~ 5.25V | |
INL/DNL (LSB) | ±0.5, ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.55.81883 | kr.139,547.07 |
| Unit Price without VAT: | kr.55.81883 |
|---|---|
| Unit Price with VAT: | kr.69.77354 |

