8 Bit Digital to Analog Converter 2 16-TQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5548ETE+

DigiKey Part Number
MAX5548ETE+-ND
Manufacturer
Manufacturer Product Number
MAX5548ETE+
Description
IC DAC 8BIT 16-TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 2 16-TQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX5548ETE+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External, Internal
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply, Analog
2.7V ~ 5.25V
Packaging
Tube
Voltage - Supply, Digital
2.7V ~ 5.25V
Part Status
Active
INL/DNL (LSB)
±1, ±1 (Max)
Number of Bits
8
Architecture
Current Steering
Number of D/A Converters
2
Operating Temperature
-40°C ~ 85°C
Settling Time
30µs (Typ)
Package / Case
16-WFQFN Exposed Pad
Output Type
Current - Buffered
Supplier Device Package
16-TQFN (3x3)
Differential Output
No
Mounting Type
Surface Mount
Data Interface
I2C, SPI
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Factory Stock: 1.500
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.63.53000kr.63.53
10kr.49.53400kr.495.34
25kr.46.03080kr.1,150.77
100kr.42.18070kr.4,218.07
300kr.40.03310kr.12,009.93
500kr.39.23890kr.19,619.45
1.000kr.38.32847kr.38,328.47
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.63.53000
Unit Price with VAT:kr.79.41250