
MAX5533EUA+ | |
|---|---|
DigiKey Part Number | MAX5533EUA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX5533EUA+ |
Description | IC DAC 12BIT 8-UMAX/USOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 2 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX5533EUA+ Models |
Category | Reference Type Internal |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply, Analog 1.8V ~ 5.5V |
Packaging Tube | Voltage - Supply, Digital 1.8V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±4, ±0.2 |
Number of Bits 12 | Architecture R-2R |
Number of D/A Converters 2 | Operating Temperature -40°C ~ 85°C |
Settling Time 660µs (Typ) | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 8-uMAX/uSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.86.22000 | kr.86.22 |
| 10 | kr.67.90800 | kr.679.08 |
| 50 | kr.60.56480 | kr.3,028.24 |
| 100 | kr.58.29120 | kr.5,829.12 |
| 250 | kr.55.89092 | kr.13,972.73 |
| 500 | kr.54.44398 | kr.27,221.99 |
| 1.000 | kr.53.25346 | kr.53,253.46 |
| Unit Price without VAT: | kr.86.22000 |
|---|---|
| Unit Price with VAT: | kr.107.77500 |

