12 TQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5515ETC+

DigiKey Part Number
MAX5515ETC+-ND
Manufacturer
Manufacturer Product Number
MAX5515ETC+
Description
IC DAC 8BIT V-OUT 12TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 2 12-TQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MAX5515ETC+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
8
Number of D/A Converters
2
Settling Time
660µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
Internal
Voltage - Supply, Analog
1.8V ~ 5.5V
Voltage - Supply, Digital
1.8V ~ 5.5V
INL/DNL (LSB)
±0.25, ±0.2
Architecture
Current Source
Operating Temperature
-40°C ~ 85°C
Package / Case
12-WQFN Exposed Pad
Supplier Device Package
12-TQFN (4x4)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1.200
Check Lead Time
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.46.53000kr.46.53
10kr.35.89800kr.358.98
75kr.30.84373kr.2,313.28
150kr.29.66867kr.4,450.30
300kr.28.70123kr.8,610.37
525kr.28.04663kr.14,724.48
1.050kr.27.36628kr.28,734.59
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.46.53000
Unit Price with VAT:kr.58.16250