
MAX5488EUD+ | |
|---|---|
DigiKey Part Number | MAX5488EUD+-ND |
Manufacturer | |
Manufacturer Product Number | MAX5488EUD+ |
Description | IC DIG POT 50K 14-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 50k Ohm 2 Circuit 256 Taps SPI Interface 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX5488EUD+ Models |
Category | Memory Type Non-Volatile |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 2.7V ~ 5.25V |
Packaging Tube | Tolerance ±25% |
Part Status Active | Temperature Coefficient (Typ) 35ppm/°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Taper Linear | Supplier Device Package 14-TSSOP |
Configuration Potentiometer | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Number of Taps 256 | Resistance - Wiper (Ohms) (Typ) 325 |
Resistance (Ohms) 50k | Base Product Number |
Interface SPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.52.69000 | kr.52.69 |
| 10 | kr.40.81900 | kr.408.19 |
| 96 | kr.34.65208 | kr.3,326.60 |
| 192 | kr.33.42281 | kr.6,417.18 |
| 288 | kr.32.80694 | kr.9,448.40 |
| 576 | kr.31.90410 | kr.18,376.76 |
| 1.056 | kr.31.24674 | kr.32,996.56 |
| Unit Price without VAT: | kr.52.69000 |
|---|---|
| Unit Price with VAT: | kr.65.86250 |

