
MAX5486EUG+ | |
|---|---|
DigiKey Part Number | MAX5486EUG+-ND |
Manufacturer | |
Manufacturer Product Number | MAX5486EUG+ |
Description | IC VOLUME CONTROL 24TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Audio Volume Control 2 Channel 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX5486EUG+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Volume Control | |
Applications | Consumer Audio | |
Number of Channels | 2 | |
Interface | Pushbutton | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Specifications | -90dB | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.44.95000 | kr.44.95 |
| 10 | kr.34.63500 | kr.346.35 |
| 62 | kr.30.07613 | kr.1,864.72 |
| 124 | kr.28.87048 | kr.3,579.94 |
| 310 | kr.27.59700 | kr.8,555.07 |
| 558 | kr.26.93683 | kr.15,030.75 |
| 1.054 | kr.26.33518 | kr.27,757.28 |
| Unit Price without VAT: | kr.44.95000 |
|---|---|
| Unit Price with VAT: | kr.56.18750 |











