Digital Potentiometer 50k Ohm 1 Circuit 1024 Taps SPI, Up/Down (U/D, INC, CS) Interface 16-TQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5484ETE+

DigiKey Part Number
MAX5484ETE+-ND
Manufacturer
Manufacturer Product Number
MAX5484ETE+
Description
IC DIG POT 50K 16-TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 50k Ohm 1 Circuit 1024 Taps SPI, Up/Down (U/D, INC, CS) Interface 16-TQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX5484ETE+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Type
Non-Volatile
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply
2.7V ~ 5.25V, ±2.5V ~ 5.25V
Packaging
Tube
Tolerance
±25%
Part Status
Active
Temperature Coefficient (Typ)
35ppm/°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Taper
Linear
Supplier Device Package
16-TQFN (3x3)
Configuration
Rheostat
Package / Case
16-WFQFN Exposed Pad
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C
Number of Taps
1024
Resistance - Wiper (Ohms) (Typ)
50
Resistance (Ohms)
50k
Base Product Number
Interface
SPI, Up/Down (U/D, INC, CS)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 369
Factory Stock: 300
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.54.21000kr.54.21
10kr.42.01500kr.420.15
25kr.38.97080kr.974.27
100kr.35.62510kr.3,562.51
300kr.33.75903kr.10,127.71
500kr.33.06894kr.16,534.47
1.000kr.32.27751kr.32,277.51
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.54.21000
Unit Price with VAT:kr.67.76250