
MAX5479EUD+ | |
|---|---|
DigiKey Part Number | MAX5479EUD+-ND |
Manufacturer | |
Manufacturer Product Number | MAX5479EUD+ |
Description | IC DIG POT 100K 14-TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 100k Ohm 2 Circuit 256 Taps I2C Interface 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX5479EUD+ Models |
Category | Memory Type Non-Volatile |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 2.7V ~ 5.25V |
Packaging Tube | Features Selectable Address |
Part Status Active | Tolerance ±25% |
DigiKey Programmable Not Verified | Temperature Coefficient (Typ) 70ppm/°C |
Taper Linear | Mounting Type Surface Mount |
Configuration Potentiometer | Supplier Device Package 14-TSSOP |
Number of Circuits 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Taps 256 | Operating Temperature -40°C ~ 85°C |
Resistance (Ohms) 100k | Resistance - Wiper (Ohms) (Typ) 325 |
Interface I2C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.47.99000 | kr.47.99 |
| 10 | kr.37.07000 | kr.370.70 |
| 96 | kr.31.40083 | kr.3,014.48 |
| 192 | kr.30.27083 | kr.5,812.00 |
| 288 | kr.29.70444 | kr.8,554.88 |
| 576 | kr.28.87418 | kr.16,631.53 |
| 1.056 | kr.28.26961 | kr.29,852.71 |
| Unit Price without VAT: | kr.47.99000 |
|---|---|
| Unit Price with VAT: | kr.59.98750 |

