Digital Potentiometer 10k Ohm 2 Circuit 32 Taps Pushbutton Interface 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5457EEE+T

DigiKey Part Number
MAX5457EEE+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX5457EEE+T
Description
IC DIG POT 10K 16-QSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 10k Ohm 2 Circuit 32 Taps Pushbutton Interface 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX5457EEE+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Taper
Logarithmic
Configuration
Potentiometer
Number of Circuits
2
Number of Taps
32
Resistance (Ohms)
10k
Interface
Pushbutton
Memory Type
Volatile
Voltage - Supply
±2.7V ~ 5.5V
Features
Mute
Tolerance
±30%
Temperature Coefficient (Typ)
50ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
16-QSOP
Package / Case
16-SSOP (0.154", 3.90mm Width)
Operating Temperature
-40°C ~ 85°C
Resistance - Wiper (Ohms) (Typ)
1000
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.19.63960kr.49,099.00
Manufacturers Standard Package
Unit Price without VAT:kr.19.63960
Unit Price with VAT:kr.24.54950