Digital Potentiometer 10k Ohm 2 Circuit 32 Taps Pushbutton Interface 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5457EEE+

DigiKey Part Number
MAX5457EEE+-ND
Manufacturer
Manufacturer Product Number
MAX5457EEE+
Description
IC DGTL POT 10KOHM 32TAP 16QSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 10k Ohm 2 Circuit 32 Taps Pushbutton Interface 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX5457EEE+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Taper
Logarithmic
Configuration
Potentiometer
Number of Circuits
2
Number of Taps
32
Resistance (Ohms)
10k
Interface
Pushbutton
Memory Type
Volatile
Voltage - Supply
±2.7V ~ 5.5V
Features
Mute
Tolerance
±30%
Temperature Coefficient (Typ)
50ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
16-QSOP
Package / Case
16-SSOP (0.154", 3.90mm Width)
Operating Temperature
-40°C ~ 85°C
Resistance - Wiper (Ohms) (Typ)
1000
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 524
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.35.56000kr.35.56
10kr.27.18600kr.271.86
25kr.25.09520kr.627.38
100kr.22.79500kr.2,279.50
300kr.21.51157kr.6,453.47
500kr.21.03704kr.10,518.52
1.000kr.20.49280kr.20,492.80
2.500kr.19.91839kr.49,795.97
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.35.56000
Unit Price with VAT:kr.44.45000