
MAX5450EUB+T | |
|---|---|
DigiKey Part Number | MAX5450EUB+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX5450EUB+T |
Description | IC DIG POT 10K 10-UMAX/USOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 2 Circuit 256 Taps Up/Down (U/D, INC, CS) Interface 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX5450EUB+T Models |
Category | Interface Up/Down (U/D, INC, CS) |
Manufacturer Analog Devices Inc./Maxim Integrated | Memory Type Volatile |
Packaging Tape & Reel (TR) | Voltage - Supply 2.7V ~ 5.5V |
Part Status Active | Temperature Coefficient (Typ) 35ppm/°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Taper Linear | Supplier Device Package 10-uMAX/uSOP |
Configuration Rheostat | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Number of Taps 256 | Resistance - Wiper (Ohms) (Typ) 225 |
Resistance (Ohms) 10k | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.32.27894 | kr.80,697.35 |
| Unit Price without VAT: | kr.32.27894 |
|---|---|
| Unit Price with VAT: | kr.40.34868 |

