Direct

MAX5442BCUB+ | |
|---|---|
DigiKey Part Number | MAX5442BCUB+-ND |
Manufacturer | |
Manufacturer Product Number | MAX5442BCUB+ |
Description | IC DAC 16BIT 10-UMAX/USOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX5442BCUB+ Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply, Analog 5V |
Packaging Tube | Voltage - Supply, Digital 5V |
Part Status Active | INL/DNL (LSB) ±0.5, ±0.5 |
Number of Bits 16 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature 0°C ~ 70°C |
Settling Time 1µs (Typ) | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Output Type Voltage - Unbuffered | Supplier Device Package 10-uMAX/uSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX5442BCUB+ | Analog Devices Inc./Maxim Integrated | 0 | MAX5442BCUB+-ND | kr.175.49000 | Direct |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.175.49000 | kr.175.49 |
| 10 | kr.141.35000 | kr.1,413.50 |
| 50 | kr.127.69020 | kr.6,384.51 |
| 100 | kr.123.46200 | kr.12,346.20 |
| 250 | kr.118.99824 | kr.29,749.56 |
| 500 | kr.116.30768 | kr.58,153.84 |
| Unit Price without VAT: | kr.175.49000 |
|---|---|
| Unit Price with VAT: | kr.219.36250 |


