16 Bit Digital to Analog Converter 1 8-uMAX/uSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5441ACUA+

DigiKey Part Number
MAX5441ACUA+-ND
Manufacturer
Manufacturer Product Number
MAX5441ACUA+
Description
IC DAC 16BIT 8-UMAX/USOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 1 8-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX5441ACUA+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply, Analog
5V
Packaging
Tube
Voltage - Supply, Digital
5V
Part Status
Active
INL/DNL (LSB)
±0.5, ±0.5
Number of Bits
16
Architecture
R-2R
Number of D/A Converters
1
Operating Temperature
0°C ~ 70°C
Settling Time
1µs (Typ)
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Output Type
Voltage - Unbuffered
Supplier Device Package
8-uMAX/uSOP
Differential Output
No
Mounting Type
Surface Mount
Data Interface
SPI
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX5441ACUA+Analog Devices Inc./Maxim Integrated1MAX5441ACUA+-NDkr.209.09000Direct
In-Stock: 1
Factory Stock: 2.100
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.209.09000kr.209.09
10kr.169.35400kr.1,693.54
50kr.153.44960kr.7,672.48
100kr.148.52530kr.14,852.53
250kr.143.32684kr.35,831.71
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.209.09000
Unit Price with VAT:kr.261.36250