
MAX5436EUB+T | |
|---|---|
DigiKey Part Number | 175-MAX5436EUB+TTR-ND - Tape & Reel (TR) 175-MAX5436EUB+TCT-ND - Cut Tape (CT) 175-MAX5436EUB+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX5436EUB+T |
Description | IC DGTL POT 50KOHM 128TAP 10UMAX |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 50k Ohm 1 Circuit 128 Taps SPI Interface 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX5436EUB+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 128 | |
Resistance (Ohms) | 50k | |
Interface | SPI | |
Memory Type | Volatile | |
Voltage - Supply | 10V ~ 30V, ±5V ~ 15V | |
Features | - | |
Tolerance | ±25% | |
Temperature Coefficient (Typ) | 35ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-uMAX/uSOP | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Operating Temperature | -40°C ~ 85°C | |
Resistance - Wiper (Ohms) (Typ) | 900 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.66.50000 | kr.66.50 |
| 10 | kr.51.94200 | kr.519.42 |
| 25 | kr.48.30480 | kr.1,207.62 |
| 100 | kr.44.30720 | kr.4,430.72 |
| 250 | kr.42.40204 | kr.10,600.51 |
| 500 | kr.41.25364 | kr.20,626.82 |
| 1.000 | kr.40.30835 | kr.40,308.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.39.31064 | kr.98,276.60 |
| Unit Price without VAT: | kr.66.50000 |
|---|---|
| Unit Price with VAT: | kr.83.12500 |

