
MAX5417LETA+T | |
|---|---|
DigiKey Part Number | MAX5417LETA+TTR-ND - Tape & Reel (TR) MAX5417LETA+TCT-ND - Cut Tape (CT) MAX5417LETA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX5417LETA+T |
Description | IC DGTL POT 50KOHM 256TAP 8TDFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 50k Ohm 1 Circuit 256 Taps I2C Interface 8-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX5417LETA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 256 | |
Resistance (Ohms) | 50k | |
Interface | I2C | |
Memory Type | Non-Volatile | |
Voltage - Supply | 2.7V ~ 5.25V | |
Features | Selectable Address | |
Tolerance | ±25% | |
Temperature Coefficient (Typ) | 35ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TDFN (3x3) | |
Package / Case | 8-WDFN Exposed Pad | |
Operating Temperature | -40°C ~ 85°C | |
Resistance - Wiper (Ohms) (Typ) | 325 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.49.32000 | kr.49.32 |
| 10 | kr.38.13000 | kr.381.30 |
| 25 | kr.35.33160 | kr.883.29 |
| 100 | kr.32.26000 | kr.3,226.00 |
| 250 | kr.30.79508 | kr.7,698.77 |
| 500 | kr.29.91210 | kr.14,956.05 |
| 1.000 | kr.29.18545 | kr.29,185.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.29.27090 | kr.73,177.25 |
| Unit Price without VAT: | kr.49.32000 |
|---|---|
| Unit Price with VAT: | kr.61.65000 |











