
MAX5415EUD+T | |
|---|---|
DigiKey Part Number | 175-MAX5415EUD+TTR-ND - Tape & Reel (TR) 175-MAX5415EUD+TCT-ND - Cut Tape (CT) 175-MAX5415EUD+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX5415EUD+T |
Description | IC DIG POT 100K 14-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 100k Ohm 2 Circuit 256 Taps SPI Interface 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX5415EUD+T Models |
Category | Memory Type Volatile |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Tolerance ±25% |
Part Status Active | Temperature Coefficient (Typ) 35ppm/°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Taper Linear | Supplier Device Package 14-TSSOP |
Configuration Potentiometer | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Number of Taps 256 | Resistance - Wiper (Ohms) (Typ) 275 |
Resistance (Ohms) 100k | Base Product Number |
Interface SPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.58.78000 | kr.58.78 |
| 10 | kr.45.68400 | kr.456.84 |
| 25 | kr.42.40840 | kr.1,060.21 |
| 100 | kr.38.80870 | kr.3,880.87 |
| 250 | kr.38.05232 | kr.9,513.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.34.30901 | kr.85,772.53 |
| Unit Price without VAT: | kr.58.78000 |
|---|---|
| Unit Price with VAT: | kr.73.47500 |

