Digital Potentiometer 10k Ohm 2 Circuit 256 Taps SPI Interface 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5413EUD+T

DigiKey Part Number
175-MAX5413EUD+TTR-ND - Tape & Reel (TR)
175-MAX5413EUD+TCT-ND - Cut Tape (CT)
175-MAX5413EUD+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX5413EUD+T
Description
IC DIG POT 10K 14-TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 10k Ohm 2 Circuit 256 Taps SPI Interface 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX5413EUD+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Type
Volatile
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply
2.7V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Tolerance
±25%
Part Status
Active
Temperature Coefficient (Typ)
35ppm/°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Taper
Linear
Supplier Device Package
14-TSSOP
Configuration
Potentiometer
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Number of Circuits
2
Operating Temperature
-40°C ~ 85°C
Number of Taps
256
Resistance - Wiper (Ohms) (Typ)
275
Resistance (Ohms)
10k
Base Product Number
Interface
SPI
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.410
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.34.30901kr.85,772.53
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.58.78000kr.58.78
10kr.45.68400kr.456.84
25kr.42.40840kr.1,060.21
100kr.38.80870kr.3,880.87
250kr.38.05232kr.9,513.08
Digi-Reel®
QuantityUnit PriceExt Price
1kr.57.05000kr.57.05
10kr.44.35100kr.443.51
25kr.41.17280kr.1,029.32
100kr.38.30100kr.3,830.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.57.05000
Unit Price with VAT:kr.71.31250