
MAX5411EEE+ | |
|---|---|
DigiKey Part Number | MAX5411EEE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX5411EEE+ |
Description | IC DGTL POT 10KOHM 32TAP 16QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 2 Circuit 32 Taps SPI Interface 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX5411EEE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Logarithmic | |
Configuration | Potentiometer | |
Number of Circuits | 2 | |
Number of Taps | 32 | |
Resistance (Ohms) | 10k | |
Interface | SPI | |
Memory Type | Volatile | |
Voltage - Supply | 5V | |
Features | Mute, Zero-Cross Sense | |
Tolerance | ±30% | |
Temperature Coefficient (Typ) | 35ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-QSOP | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Operating Temperature | -40°C ~ 85°C | |
Resistance - Wiper (Ohms) (Typ) | 1000 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.48.70000 | kr.48.70 |
| 10 | kr.37.62600 | kr.376.26 |
| 25 | kr.34.86480 | kr.871.62 |
| 100 | kr.31.82850 | kr.3,182.85 |
| 300 | kr.30.13460 | kr.9,040.38 |
| 500 | kr.29.50860 | kr.14,754.30 |
| 1.000 | kr.28.79046 | kr.28,790.46 |
| Unit Price without VAT: | kr.48.70000 |
|---|---|
| Unit Price with VAT: | kr.60.87500 |

