
MAX5407EKA+T | |
|---|---|
DigiKey Part Number | MAX5407EKA+TTR-ND - Tape & Reel (TR) MAX5407EKA+TCT-ND - Cut Tape (CT) MAX5407EKA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX5407EKA+T |
Description | IC DIG POT 20K SOT-23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 20k Ohm 1 Circuit 32 Taps Up/Down (U/D, CS) Interface SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MAX5407EKA+T Models |
Category | Interface Up/Down (U/D, CS) |
Manufacturer Analog Devices Inc./Maxim Integrated | Memory Type Volatile |
Series | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Temperature Coefficient (Typ) 35ppm/°C |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Supplier Device Package SOT-23-8 |
Taper Logarithmic | Package / Case SOT-23-8 |
Configuration Potentiometer | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Resistance - Wiper (Ohms) (Typ) 400 |
Number of Taps 32 | Base Product Number |
Resistance (Ohms) 20k |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.87000 | kr.21.87 |
| 10 | kr.16.43300 | kr.164.33 |
| 25 | kr.15.07400 | kr.376.85 |
| 100 | kr.13.57840 | kr.1,357.84 |
| 250 | kr.12.86488 | kr.3,216.22 |
| 500 | kr.12.70726 | kr.6,353.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.11.70754 | kr.29,268.85 |
| 5.000 | kr.11.48239 | kr.57,411.95 |
| Unit Price without VAT: | kr.21.87000 |
|---|---|
| Unit Price with VAT: | kr.27.33750 |

