
MAX5404EUB+ | |
|---|---|
DigiKey Part Number | MAX5404EUB+-ND |
Manufacturer | |
Manufacturer Product Number | MAX5404EUB+ |
Description | IC DIG POT 50K 10-UMAX/USOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 50k Ohm 2 Circuit 256 Taps SPI Interface 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX5404EUB+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 2 | |
Number of Taps | 256 | |
Resistance (Ohms) | 50k | |
Interface | SPI | |
Memory Type | Volatile | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | - | |
Tolerance | ±25% | |
Temperature Coefficient (Typ) | 35ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-uMAX/uSOP | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Operating Temperature | -40°C ~ 85°C | |
Resistance - Wiper (Ohms) (Typ) | 275 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.58.14000 | kr.58.14 |
| 10 | kr.45.18500 | kr.451.85 |
| 50 | kr.39.99280 | kr.1,999.64 |
| 100 | kr.38.38490 | kr.3,838.49 |
| 250 | kr.36.68804 | kr.9,172.01 |
| 500 | kr.35.66490 | kr.17,832.45 |
| 1.000 | kr.34.82315 | kr.34,823.15 |
| Unit Price without VAT: | kr.58.14000 |
|---|---|
| Unit Price with VAT: | kr.72.67500 |

