
MAX5403EUB+ | |
|---|---|
DigiKey Part Number | MAX5403EUB+-ND |
Manufacturer | |
Manufacturer Product Number | MAX5403EUB+ |
Description | IC DIG POT 10K 10-UMAX/USOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 2 Circuit 256 Taps SPI Interface 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX5403EUB+ Models |
Category | Memory Type Volatile |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tube | Tolerance ±25% |
Part Status Active | Temperature Coefficient (Typ) 35ppm/°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Taper Linear | Supplier Device Package 10-uMAX/uSOP |
Configuration Potentiometer | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Number of Taps 256 | Resistance - Wiper (Ohms) (Typ) 275 |
Resistance (Ohms) 10k | Base Product Number |
Interface SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX5403EUB+ | Analog Devices Inc./Maxim Integrated | 14 | MAX5403EUB+-ND | kr.64.92000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.64.92000 | kr.64.92 |
| 10 | kr.50.61900 | kr.506.19 |
| 50 | kr.44.89860 | kr.2,244.93 |
| 100 | kr.43.12790 | kr.4,312.79 |
| 250 | kr.41.25820 | kr.10,314.55 |
| 500 | kr.40.13118 | kr.20,065.59 |
| 1.000 | kr.39.20402 | kr.39,204.02 |
| Unit Price without VAT: | kr.64.92000 |
|---|---|
| Unit Price with VAT: | kr.81.15000 |


