Digital Potentiometer 10k Ohm 1 Circuit 256 Taps SPI Interface 8-uMAX/uSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5402EUA+T

DigiKey Part Number
MAX5402EUA+TTR-ND - Tape & Reel (TR)
MAX5402EUA+TCT-ND - Cut Tape (CT)
MAX5402EUA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX5402EUA+T
Description
IC DIG POT 10K 8-UMAX/USOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 10k Ohm 1 Circuit 256 Taps SPI Interface 8-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX5402EUA+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
SPI
Manufacturer
Analog Devices Inc./Maxim Integrated
Memory Type
Volatile
Series
Voltage - Supply
2.7V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Tolerance
±25%
Part Status
Active
Temperature Coefficient (Typ)
35ppm/°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Taper
Linear
Supplier Device Package
8-uMAX/uSOP
Configuration
Potentiometer
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C
Number of Taps
256
Resistance - Wiper (Ohms) (Typ)
275
Resistance (Ohms)
10k
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.826
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.28.66000kr.28.66
10kr.21.72700kr.217.27
25kr.19.99880kr.499.97
100kr.18.09560kr.1,809.56
250kr.17.18876kr.4,297.19
500kr.17.16936kr.8,584.68
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.15.71726kr.39,293.15
Manufacturers Standard Package
Unit Price without VAT:kr.28.66000
Unit Price with VAT:kr.35.82500