Digital Potentiometer 100k Ohm 2 Circuit 256 Taps SPI Interface 16-TQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5391NATE+T

DigiKey Part Number
MAX5391NATE+TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX5391NATE+T
Description
IC DIG POT 100K 16-TQFN
Customer Reference
Detailed Description
Digital Potentiometer 100k Ohm 2 Circuit 256 Taps SPI Interface 16-TQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX5391NATE+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Type
Volatile
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply
1.7V ~ 5.5V
Packaging
Tape & Reel (TR)
Tolerance
±25%
Part Status
Obsolete
Temperature Coefficient (Typ)
35ppm/°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Taper
Linear
Supplier Device Package
16-TQFN (3x3)
Configuration
Potentiometer
Package / Case
16-WFQFN Exposed Pad
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C
Number of Taps
256
Resistance - Wiper (Ohms) (Typ)
200 (Max)
Resistance (Ohms)
100k
Base Product Number
Interface
SPI
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types