
MAX5385EUT+T | |
---|---|
DigiKey Part Number | MAX5385EUT+TTR-ND - Tape & Reel (TR) MAX5385EUT+TCT-ND - Cut Tape (CT) MAX5385EUT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX5385EUT+T |
Description | IC DAC 8BIT V-OUT SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 1 SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX5385EUT+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 8 | |
Number of D/A Converters | 1 | |
Settling Time | 20µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±1 (Max), ±1 (Max) | |
Architecture | Current Steering | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.18.82000 | kr.18.82 |
10 | kr.14.04800 | kr.140.48 |
25 | kr.12.86160 | kr.321.54 |
100 | kr.11.55900 | kr.1,155.90 |
250 | kr.10.93812 | kr.2,734.53 |
500 | kr.10.56358 | kr.5,281.79 |
1.000 | kr.10.25542 | kr.10,255.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.9.93004 | kr.24,825.10 |
5.000 | kr.9.73398 | kr.48,669.90 |
Unit Price without VAT: | kr.18.82000 |
---|---|
Unit Price with VAT: | kr.23.52500 |