6 Bit Digital to Analog Converter 1 SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5360LEUK+T

DigiKey Part Number
MAX5360LEUK+TTR-ND - Tape & Reel (TR)
MAX5360LEUK+TCT-ND - Cut Tape (CT)
MAX5360LEUK+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX5360LEUK+T
Description
IC DAC 6BIT SOT-23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6 Bit Digital to Analog Converter 1 SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MAX5360LEUK+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
Internal
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply, Analog
2.7V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply, Digital
2.7V ~ 3.6V
Part Status
Active
INL/DNL (LSB)
±1 (Max), ±1 (Max)
Number of Bits
6
Architecture
Current Steering
Number of D/A Converters
1
Operating Temperature
-40°C ~ 85°C
Settling Time
20µs (Typ)
Package / Case
SC-74A, SOT-753
Output Type
Voltage - Buffered
Supplier Device Package
SOT-23-5
Differential Output
No
Mounting Type
Surface Mount
Data Interface
I2C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.746
Factory Stock: 5.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.15.47000kr.15.47
10kr.11.49400kr.114.94
25kr.10.49640kr.262.41
100kr.9.39780kr.939.78
250kr.8.87424kr.2,218.56
500kr.8.63318kr.4,316.59
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.8.02406kr.20,060.15
5.000kr.7.85873kr.39,293.65
7.500kr.7.77590kr.58,319.25
Manufacturers Standard Package
Unit Price without VAT:kr.15.47000
Unit Price with VAT:kr.19.33750