10 Bit Digital to Analog Converter 1 8-uMAX/uSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5355EUA+T

DigiKey Part Number
MAX5355EUA+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX5355EUA+T
Description
IC DAC 10BIT 8-UMAX/USOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 1 8-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX5355EUA+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply, Analog
3.15V ~ 3.6V
Packaging
Tape & Reel (TR)
Voltage - Supply, Digital
3.15V ~ 3.6V
Part Status
Active
INL/DNL (LSB)
±1 (Max), ±1 (Max)
Number of Bits
10
Architecture
R-2R
Number of D/A Converters
1
Operating Temperature
-40°C ~ 85°C
Settling Time
10µs (Typ)
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Output Type
Voltage - Buffered
Supplier Device Package
8-uMAX/uSOP
Differential Output
No
Mounting Type
Surface Mount
Data Interface
SPI
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.61.59754kr.153,993.85
Manufacturers Standard Package
Unit Price without VAT:kr.61.59754
Unit Price with VAT:kr.76.99693