
MAX5352BCUA+ | |
|---|---|
DigiKey Part Number | MAX5352BCUA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX5352BCUA+ |
Description | IC DAC 12BIT 8-UMAX/USOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX5352BCUA+ Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply, Analog 5V |
Packaging Tube | Voltage - Supply, Digital 5V |
Part Status Active | INL/DNL (LSB) ±1 (Max), ±1 (Max) |
Number of Bits 12 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature 0°C ~ 70°C |
Settling Time 14µs (Typ) | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 8-uMAX/uSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX5352BCUA+ | Analog Devices Inc./Maxim Integrated | 28 | MAX5352BCUA+-ND | kr.125.91000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.125.91000 | kr.125.91 |
| 10 | kr.100.37500 | kr.1,003.75 |
| 50 | kr.90.14460 | kr.4,507.23 |
| 100 | kr.86.97850 | kr.8,697.85 |
| 250 | kr.83.63524 | kr.20,908.81 |
| 500 | kr.81.62090 | kr.40,810.45 |
| Unit Price without VAT: | kr.125.91000 |
|---|---|
| Unit Price with VAT: | kr.157.38750 |


