MAX534BCPE+ is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.82.04000
Datasheet
8 Bit Digital to Analog Converter 4 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX534BCPE+

DigiKey Part Number
MAX534BCPE+-ND
Manufacturer
Manufacturer Product Number
MAX534BCPE+
Description
IC DAC 8BIT 16-PDIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 4 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX534BCPE+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
8
Number of D/A Converters
4
Settling Time
8µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
INL/DNL (LSB)
±2 (Max), ±1 (Max)
Architecture
String DAC
Operating Temperature
0°C ~ 70°C
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 2.150
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.82.04000kr.82.04
10kr.64.49000kr.644.90
25kr.60.10840kr.1,502.71
100kr.55.28860kr.5,528.86
250kr.52.99100kr.13,247.75
500kr.51.60672kr.25,803.36
1.000kr.50.46678kr.50,466.78
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.82.04000
Unit Price with VAT:kr.102.55000