Direct

MAX534BCEE+ | |
|---|---|
DigiKey Part Number | MAX534BCEE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX534BCEE+ |
Description | IC DAC 8BIT 16-QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 4 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX534BCEE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 8 | |
Number of D/A Converters | 4 | |
Settling Time | 8µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±2 (Max), ±1 (Max) | |
Architecture | String DAC | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.58.39000 | kr.58.39 |
| 10 | kr.45.40100 | kr.454.01 |
| 25 | kr.42.15080 | kr.1,053.77 |
| 100 | kr.38.57510 | kr.3,857.51 |
| 300 | kr.36.58117 | kr.10,974.35 |
| 500 | kr.35.84382 | kr.17,921.91 |
| 1.000 | kr.34.99864 | kr.34,998.64 |
| Unit Price without VAT: | kr.58.39000 |
|---|---|
| Unit Price with VAT: | kr.72.98750 |


