12 Bit Digital to Analog Converter 2 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX532ACWE+

DigiKey Part Number
MAX532ACWE+-ND
Manufacturer
Manufacturer Product Number
MAX532ACWE+
Description
IC DAC 12BIT 16-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 2 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX532ACWE+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply, Analog
±11.4V ~ 16.5V
Packaging
Tube
INL/DNL (LSB)
±0.5 (Max), ±1 (Max)
Part Status
Active
Architecture
R-2R
Number of Bits
12
Operating Temperature
0°C ~ 70°C
Number of D/A Converters
2
Package / Case
16-SOIC (0.295", 7.50mm Width)
Settling Time
2.5µs (Typ)
Supplier Device Package
16-SOIC
Output Type
Voltage - Buffered
Mounting Type
Surface Mount
Differential Output
No
Base Product Number
Data Interface
SPI
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 174
Factory Stock: 1.196
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.253.03000kr.253.03
10kr.206.13900kr.2,061.39
46kr.188.14783kr.8,654.80
138kr.179.22261kr.24,732.72
276kr.174.85351kr.48,259.57
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.253.03000
Unit Price with VAT:kr.316.28750