
MAX5322EAI+ | |
|---|---|
DigiKey Part Number | MAX5322EAI+-ND |
Manufacturer | |
Manufacturer Product Number | MAX5322EAI+ |
Description | IC DAC 12BIT 28-SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 2 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX5322EAI+ Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply, Analog ±10.8V ~ 15.75V |
Packaging Tube | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±1 (Max), ±1 (Max) |
Number of Bits 12 | Architecture R-2R |
Number of D/A Converters 2 | Operating Temperature -40°C ~ 85°C |
Settling Time 10µs (Typ) | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 28-SSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.208.59000 | kr.208.59 |
| 10 | kr.168.94800 | kr.1,689.48 |
| 46 | kr.153.73261 | kr.7,071.70 |
| 138 | kr.146.18246 | kr.20,173.18 |
| 276 | kr.142.48761 | kr.39,326.58 |
| Unit Price without VAT: | kr.208.59000 |
|---|---|
| Unit Price with VAT: | kr.260.73750 |

