
MAX5304CUA+T | |
|---|---|
DigiKey Part Number | 175-MAX5304CUA+TTR-ND - Tape & Reel (TR) 175-MAX5304CUA+TCT-ND - Cut Tape (CT) 175-MAX5304CUA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX5304CUA+T |
Description | IC DAC 10BIT V-OUT 8UMAX |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 1 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX5304CUA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 10 | |
Number of D/A Converters | 1 | |
Settling Time | 10µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±4 (Max), ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.45.95000 | kr.45.95 |
| 10 | kr.35.46200 | kr.354.62 |
| 25 | kr.32.83960 | kr.820.99 |
| 100 | kr.29.95260 | kr.2,995.26 |
| 250 | kr.28.57652 | kr.7,144.13 |
| 500 | kr.27.74720 | kr.13,873.60 |
| 1.000 | kr.27.06451 | kr.27,064.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.24.48000 | kr.61,200.00 |
| Unit Price without VAT: | kr.45.95000 |
|---|---|
| Unit Price with VAT: | kr.57.43750 |

