MAX529EAG+ is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.113.42897
Datasheet
24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX529EAG+

DigiKey Part Number
MAX529EAG+-ND
Manufacturer
Manufacturer Product Number
MAX529EAG+
Description
IC DAC 8BIT V-OUT 24SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 8 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX529EAG+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
8
Number of D/A Converters
8
Settling Time
3µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
External
Voltage - Supply, Analog
±5V
Voltage - Supply, Digital
5V
INL/DNL (LSB)
±0.3, ±0.3
Architecture
R-2R
Operating Temperature
-40°C ~ 85°C
Package / Case
24-SSOP (0.209", 5.30mm Width)
Supplier Device Package
24-SSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 232
Check Lead Time
All prices are in DKK
Tube
QuantityUnit PriceExt Price
58kr.113.42897kr.6,578.88
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.113.42897
Unit Price with VAT:kr.141.78621