MAX190ACWG+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX527DCWG+T

DigiKey Part Number
MAX527DCWG+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX527DCWG+T
Description
IC DAC 12BIT V-OUT 24SOIC
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 4 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX527DCWG+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Bits
12
Number of D/A Converters
4
Settling Time
5µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
Parallel
Reference Type
External
Voltage - Supply, Analog
±5V
Voltage - Supply, Digital
-
INL/DNL (LSB)
±1 (Max), ±1 (Max)
Architecture
R-2R
Operating Temperature
0°C ~ 70°C
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable