
MAX5250BCAP+ | |
|---|---|
DigiKey Part Number | MAX5250BCAP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX5250BCAP+ |
Description | IC DAC 10BIT V-OUT 20SSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 4 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX5250BCAP+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 10 | |
Number of D/A Converters | 4 | |
Settling Time | 10µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ± 1 (Max), 1 (Max) | |
Architecture | R-2R | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.143.84000 | kr.143.84 |
| 10 | kr.115.21900 | kr.1,152.19 |
| 66 | kr.102.24576 | kr.6,748.22 |
| 132 | kr.98.96258 | kr.13,063.06 |
| 264 | kr.96.26004 | kr.25,412.65 |
| 528 | kr.94.03631 | kr.49,651.17 |
| Unit Price without VAT: | kr.143.84000 |
|---|---|
| Unit Price with VAT: | kr.179.80000 |

