
MAX5235BEUB+ | |
|---|---|
DigiKey Part Number | MAX5235BEUB+-ND |
Manufacturer | |
Manufacturer Product Number | MAX5235BEUB+ |
Description | IC DAC 12BIT 10-UMAX/USOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 2 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX5235BEUB+ Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply, Analog 5V |
Packaging Tube | Voltage - Supply, Digital 5V |
Part Status Active | INL/DNL (LSB) ±1 (Max), ±1 (Max) |
Number of Bits 12 | Architecture R-2R |
Number of D/A Converters 2 | Operating Temperature -40°C ~ 85°C |
Settling Time 10µs (Typ) | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 10-uMAX/uSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.127.69000 | kr.127.69 |
| 10 | kr.101.83300 | kr.1,018.33 |
| 50 | kr.91.47980 | kr.4,573.99 |
| 100 | kr.88.27440 | kr.8,827.44 |
| 250 | kr.84.89056 | kr.21,222.64 |
| 500 | kr.82.85100 | kr.41,425.50 |
| Unit Price without VAT: | kr.127.69000 |
|---|---|
| Unit Price with VAT: | kr.159.61250 |

