8 Bit Digital to Analog Converter 8 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX521BCWG+

DigiKey Part Number
MAX521BCWG+-ND
Manufacturer
Manufacturer Product Number
MAX521BCWG+
Description
IC DAC 8BIT 24-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 8 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX521BCWG+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply, Analog
5V
Packaging
Tube
Voltage - Supply, Digital
5V
Part Status
Active
INL/DNL (LSB)
±2 (Max), ±1 (Max)
Number of Bits
8
Architecture
R-2R
Number of D/A Converters
8
Operating Temperature
0°C ~ 70°C
Settling Time
6µs (Typ)
Package / Case
24-SOIC (0.295", 7.50mm Width)
Output Type
Voltage - Buffered
Supplier Device Package
24-SOIC
Differential Output
No
Mounting Type
Surface Mount
Data Interface
I2C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX521BCWG+Analog Devices Inc./Maxim Integrated26MAX521BCWG+-NDkr.100.30000Direct
In-Stock: 26
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.100.30000kr.100.30
10kr.79.37000kr.793.70
30kr.73.25033kr.2,197.51
120kr.67.78783kr.8,134.54
270kr.65.45089kr.17,671.74
510kr.63.95643kr.32,617.78
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.100.30000
Unit Price with VAT:kr.125.37500