
MAX5189BEEI+ | |
|---|---|
DigiKey Part Number | MAX5189BEEI+-ND |
Manufacturer | |
Manufacturer Product Number | MAX5189BEEI+ |
Description | IC DAC 8BIT 28-QSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 2 28-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX5189BEEI+ Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply, Analog 2.7V ~ 3.3V |
Packaging Tube | Voltage - Supply, Digital 2.7V ~ 3.3V |
Part Status Active | INL/DNL (LSB) ±0.25, ±0.25 |
Number of Bits 8 | Architecture Current Source |
Number of D/A Converters 2 | Operating Temperature -40°C ~ 85°C |
Settling Time 25ns (Typ) | Package / Case 28-SSOP (0.154", 3.90mm Width) |
Output Type Voltage - Unbuffered | Supplier Device Package 28-QSOP |
Differential Output Yes | Mounting Type Surface Mount |
Data Interface Parallel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.93.01000 | kr.93.01 |
| 10 | kr.73.43600 | kr.734.36 |
| 50 | kr.65.58980 | kr.3,279.49 |
| 100 | kr.63.16030 | kr.6,316.03 |
| 250 | kr.60.59468 | kr.15,148.67 |
| 500 | kr.59.04860 | kr.29,524.30 |
| 1.000 | kr.57.77617 | kr.57,776.17 |
| Unit Price without VAT: | kr.93.01000 |
|---|---|
| Unit Price with VAT: | kr.116.26250 |

