24 QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5187BEEG+

DigiKey Part Number
MAX5187BEEG+-ND
Manufacturer
Manufacturer Product Number
MAX5187BEEG+
Description
IC DAC 8BIT A-OUT 24QSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 1 24-QSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX5187BEEG+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
8
Number of D/A Converters
1
Settling Time
25ns (Typ)
Output Type
Current - Unbuffered
Differential Output
Yes
Data Interface
Parallel
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 3.3V
Voltage - Supply, Digital
2.7V ~ 3.3V
INL/DNL (LSB)
±0.25, ±0.25
Architecture
Current Steering
Operating Temperature
-40°C ~ 85°C
Package / Case
24-SSOP (0.154", 3.90mm Width)
Supplier Device Package
24-QSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 144
Factory Stock: 2.200
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.55.49000kr.55.49
10kr.43.10400kr.431.04
50kr.38.13380kr.1,906.69
100kr.36.59460kr.3,659.46
250kr.34.96908kr.8,742.27
500kr.33.98938kr.16,994.69
1.000kr.33.18298kr.33,182.98
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.55.49000
Unit Price with VAT:kr.69.36250