
MAX517AEPA+ | |
|---|---|
DigiKey Part Number | MAX517AEPA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX517AEPA+ |
Description | IC DAC 8BIT 8-PDIP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 1 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX517AEPA+ Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply, Analog 5V |
Packaging Tube | Voltage - Supply, Digital 5V |
Part Status Active | INL/DNL (LSB) ±1 (Max), ±1 (Max) |
Number of Bits 8 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 85°C |
Settling Time 6µs (Typ) | Package / Case 8-DIP (0.300", 7.62mm) |
Output Type Voltage - Buffered | Supplier Device Package 8-PDIP |
Differential Output No | Mounting Type Through Hole |
Data Interface I2C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.84.01000 | kr.84.01 |
| 10 | kr.66.09500 | kr.660.95 |
| 50 | kr.58.91880 | kr.2,945.94 |
| 100 | kr.56.69670 | kr.5,669.67 |
| 250 | kr.54.35080 | kr.13,587.70 |
| 500 | kr.52.93684 | kr.26,468.42 |
| 1.000 | kr.51.77345 | kr.51,773.45 |
| Unit Price without VAT: | kr.84.01000 |
|---|---|
| Unit Price with VAT: | kr.105.01250 |

