
MAX515ESA+ | |
|---|---|
DigiKey Part Number | MAX515ESA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX515ESA+ |
Description | IC DAC 10BIT 8-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 1 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX515ESA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 10 | |
Number of D/A Converters | 1 | |
Settling Time | 25µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±0.5 (Max), ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.73.86000 | kr.73.86 |
| 10 | kr.57.84600 | kr.578.46 |
| 25 | kr.53.84960 | kr.1,346.24 |
| 100 | kr.49.45580 | kr.4,945.58 |
| 300 | kr.47.00517 | kr.14,101.55 |
| 500 | kr.46.09902 | kr.23,049.51 |
| 1.000 | kr.45.06009 | kr.45,060.09 |
| Unit Price without VAT: | kr.73.86000 |
|---|---|
| Unit Price with VAT: | kr.92.32500 |

