16 Bit Digital to Analog Converter 1 16-TQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5138BGTE+T

DigiKey Part Number
175-MAX5138BGTE+TTR-ND - Tape & Reel (TR)
175-MAX5138BGTE+TCT-ND - Cut Tape (CT)
175-MAX5138BGTE+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX5138BGTE+T
Description
IC DAC 16BIT 16-TQFN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 1 16-TQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX5138BGTE+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External, Internal
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply, Analog
2.7V ~ 5.25V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply, Digital
2.7V ~ 5.25V
Part Status
Active
INL/DNL (LSB)
±2, ±1 (Max)
Number of Bits
16
Architecture
String DAC
Number of D/A Converters
1
Operating Temperature
-40°C ~ 105°C
Settling Time
5µs (Typ)
Package / Case
16-WFQFN Exposed Pad
Output Type
Voltage - Buffered
Supplier Device Package
16-TQFN (3x3)
Differential Output
No
Mounting Type
Surface Mount
Data Interface
SPI, DSP
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.265
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.70.75000kr.70.75
10kr.55.37400kr.553.74
25kr.51.52120kr.1,288.03
100kr.47.28690kr.4,728.69
250kr.46.75496kr.11,688.74
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.41.99482kr.104,987.05
Manufacturers Standard Package
Unit Price without VAT:kr.70.75000
Unit Price with VAT:kr.88.43750