Direct

MAX5121AEEE+ | |
|---|---|
DigiKey Part Number | MAX5121AEEE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX5121AEEE+ |
Description | IC DAC 12BIT 16-QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX5121AEEE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 20µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 2.7V ~ 3.6V | |
INL/DNL (LSB) | ±1 (Max), ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.121.35000 | kr.121.35 |
| 10 | kr.96.60900 | kr.966.09 |
| 25 | kr.90.43120 | kr.2,260.78 |
| 100 | kr.83.64240 | kr.8,364.24 |
| 300 | kr.79.85503 | kr.23,956.51 |
| 500 | kr.78.45472 | kr.39,227.36 |
| Unit Price without VAT: | kr.121.35000 |
|---|---|
| Unit Price with VAT: | kr.151.68750 |


