12 Bit Digital to Analog Converter 1 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5120AEEE+

DigiKey Part Number
MAX5120AEEE+-ND
Manufacturer
Manufacturer Product Number
MAX5120AEEE+
Description
IC DAC 12BIT 16-QSOP
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 1 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX5120AEEE+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Bits
12
Number of D/A Converters
1
Settling Time
20µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
INL/DNL (LSB)
±0.5 (Max), ±1 (Max)
Architecture
R-2R
Operating Temperature
-40°C ~ 85°C
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-QSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 120
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.79.25000kr.79.25
10kr.62.30300kr.623.03
25kr.58.06440kr.1,451.61
100kr.53.40500kr.5,340.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.79.25000
Unit Price with VAT:kr.99.06250