
MAX5106EEE+T | |
|---|---|
DigiKey Part Number | 175-MAX5106EEE+TTR-ND - Tape & Reel (TR) 175-MAX5106EEE+TCT-ND - Cut Tape (CT) 175-MAX5106EEE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX5106EEE+T |
Description | IC DAC 8BIT 16-QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 4 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX5106EEE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 8 | |
Number of D/A Converters | 4 | |
Settling Time | 6µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±2 (Max), ±1 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.63.65000 | kr.63.65 |
| 10 | kr.49.64200 | kr.496.42 |
| 25 | kr.46.13240 | kr.1,153.31 |
| 100 | kr.42.27510 | kr.4,227.51 |
| 250 | kr.41.61372 | kr.10,403.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.37.45330 | kr.93,633.25 |
| Unit Price without VAT: | kr.63.65000 |
|---|---|
| Unit Price with VAT: | kr.79.56250 |

