
MAX5100AEUP+ | |
|---|---|
DigiKey Part Number | MAX5100AEUP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX5100AEUP+ |
Description | IC DAC 8BIT 20-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 4 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX5100AEUP+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 8 | |
Number of D/A Converters | 4 | |
Settling Time | 6µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | Parallel | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±1 (Max), ±1 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.111.77000 | kr.111.77 |
| 10 | kr.88.74700 | kr.887.47 |
| 74 | kr.77.85000 | kr.5,760.90 |
| 148 | kr.75.29432 | kr.11,143.56 |
| 296 | kr.73.19101 | kr.21,664.54 |
| 518 | kr.71.76782 | kr.37,175.73 |
| Unit Price without VAT: | kr.111.77000 |
|---|---|
| Unit Price with VAT: | kr.139.71250 |

