Flyback, Forward Converter Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 8-uMAX/uSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5094DAUA+

DigiKey Part Number
MAX5094DAUA+-ND
Manufacturer
Manufacturer Product Number
MAX5094DAUA+
Description
IC REG CTRLR MULT TOPOLOGY 8UMAX
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Flyback, Forward Converter Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 8-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX5094DAUA+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
10kHz ~ 500kHz
Manufacturer
Analog Devices Inc./Maxim Integrated
Duty Cycle (Max)
49.8%
Packaging
Tube
Synchronous Rectifier
No
Part Status
Active
Clock Sync
No
Output Type
Transistor Driver
Control Features
Frequency Control
Function
Step-Up/Step-Down
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive, Isolation Capable
Mounting Type
Surface Mount
Topology
Flyback, Forward Converter
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Number of Outputs
1
Supplier Device Package
8-uMAX/uSOP
Output Phases
1
Base Product Number
Voltage - Supply (Vcc/Vdd)
7.6V ~ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200
Factory Stock: 500
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.21.87000kr.21.87
10kr.16.43300kr.164.33
50kr.14.25360kr.712.68
100kr.13.57840kr.1,357.84
250kr.12.86488kr.3,216.22
500kr.12.43490kr.6,217.45
1.000kr.12.08106kr.12,081.06
2.500kr.11.70754kr.29,268.85
5.000kr.11.48239kr.57,411.95
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.21.87000
Unit Price with VAT:kr.27.33750