
MAX5090CATE+T | |
|---|---|
DigiKey Part Number | 175-MAX5090CATE+TTR-ND - Tape & Reel (TR) 175-MAX5090CATE+TCT-ND - Cut Tape (CT) 175-MAX5090CATE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX5090CATE+T |
Description | IC REG BUCK ADJ 2A 16TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.228V 1 Output 2A 16-WQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX5090CATE+T Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 11V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 127kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-TQFN (5x5) |
Voltage - Input (Min) 6.5V | Base Product Number |
Voltage - Input (Max) 76V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.123.46000 | kr.123.46 |
| 10 | kr.98.31000 | kr.983.10 |
| 25 | kr.92.02960 | kr.2,300.74 |
| 100 | kr.86.01000 | kr.8,601.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.76.50002 | kr.191,250.05 |
| Unit Price without VAT: | kr.123.46000 |
|---|---|
| Unit Price with VAT: | kr.154.32500 |

